AmphenolMS3102E28-13SConnector Circular

Conn Cylindrical Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3102E28-13S connector from Amphenol is right for you. This socket type connector's 26 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 28-13. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 38.88 mm long, 50.8 mm tall and 50.8 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.