AmphenolMS3102E28-12PWConnector Circular

Conn Cylindrical Circular PIN 26 POS Solder Cup ST Box Mount 26 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3102E28-12PW connector from Amphenol. It has a straight body orientation. Its shell size is 28-12. It has a receptacle type gender. This RCP connector's 26 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.88 mm long, 50.8 mm tall and 50.8 mm deep.

Import TariffMay apply to this part

275 parts: Ships in 5 days

    Total$23.55Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 275 parts
      • Price: $23.55

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.