ITT CannonMS3102E28-11PConnector Circular

Conn Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port

Use only the best mil-c-5015 circular MS3102E28-11P connector from ITT to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. This RCP connector's 22 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-11. It has a straight body orientation. This device has a maximum current rating of 41/22 A. It uses the solder termination method. This product is 41.32 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

66 parts: Ships in 5 days

    Total$55.68Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 66 parts
      • Price: $55.68

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.