ITT CannonMS3102E24-28SConnector Circular

Conn Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port

This mil-c-5015 circular MS3102E24-28S connector from ITT is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This socket type connector's 24 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 24-28. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 41.32 mm long, 44.45 mm tall and 44.45 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    22 weeks
    • Price: $44.23
    1. 1+$44.23
    2. 100+$43.65
    3. 250+$42.98

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.