ITT CannonMS3102E22-5SConnector Circular
Conn Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder Cup | |
| 22-5 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41/22 | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3/6 | |
| Threaded | |
| 500 | |
| 40.73 | |
| 41.28 | |
| 41.28 |
Use this mil-c-5015 circular MS3102E22-5S connector from ITT for your cylindrical cable housing connection needs. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 22-5. It has a straight body orientation. It uses the solder termination method. This product is 40.73 mm long, 41.28 mm tall and 41.28 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

