AmphenolMS3102E16S-4SConnector Circular
Conn Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder Cup | |
| 16S-4 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 27.78 | |
| 32.53 | |
| 32.53 |
Use this mil-dtl-5015 circular MS3102E16S-4S connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 16S-4. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 2 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This product is 27.78 mm long, 32.53 mm tall and 32.53 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

