ITT CannonMS3102E16-11PYConnector Circular
Conn Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder Cup | |
| 16-11 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3 | |
| Threaded | |
| 500 | |
| 40.66 | |
| 32.54 | |
| 32.54 |
This MS3102E16-11PY connector from ITT is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 2 contacts that are made out of copper alloy and plated with silver. Its shell size is 16-11. This device has a maximum current rating of 41 A. This product is 40.66 mm long, 32.54 mm tall and 32.54 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

