ITT CannonMS3102E1610SConnector Circular

Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

The MS3102E16-10S connector from ITT is the best way to connect any inputs you need for your application. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. Its shell size is 16-10. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 41 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 40.66 mm long, 32.54 mm tall and 32.54 mm deep. It uses the solder termination method.

22 parts: Ships in 6 days

    Total$10.62Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 22 parts
      • Price: $10.620

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.