ITT CannonMS3102E10SL-3SConnector Circular

Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

Make a solid connection with this mil-c-5015 circular MS3102E10SL-3S connector from ITT. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. Its shell size is 10SL-3. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 31.01 mm long, 25.4 mm tall and 25.4 mm deep. It uses the solder termination method.

15 parts: Ships in 3 days

    Total$73.25Price for 6

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 15 parts
      • Price: $12.208

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.