AmphenolMS3102A32-17PConnector Circular

Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Make a solid connection with this mil-dtl-5015 circular MS3102A32-17P connector from Amphenol. It has a receptacle type gender. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. Its shell size is 32-17. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.88 mm long, 57.15 mm tall and 57.15 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

102 parts: Ships in 5 days

    Total$36.45Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 102 parts
      • Price: $36.45

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.