AmphenolMS3102A22-24SConnector Circular

Conn Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port

This input/output mil-dtl-5015 circular MS3102A22-24S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 22-24. It has a receptacle type gender. It uses the solder cup termination method. This product is 38.91 mm long, 41.27 mm tall and 41.27 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.