AmphenolMS3102A18-12SWConnector Circular

Conn Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3102A18-12SW connector from Amphenol. It has a straight body orientation. Its shell size is 18-12. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. This product is 38.91 mm long, 34.92 mm tall and 34.92 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.