AmphenolMS3102A16S-8SXConnector Circular

Conn Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port

Make a solid connection with this mil-dtl-5015 circular MS3102A16S-8SX connector from Amphenol. This socket type connector's 5 contacts that are made out of copper alloy and plated with silver. Its shell size is 16S-8. It has a straight body orientation. It has a receptacle type gender. It uses the solder cup termination method. This product is 27.78 mm long, 32.53 mm tall and 32.53 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.