AmphenolMS3102A16-11SConnector Circular

Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3102A16-11S connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 2 contacts that are made out of copper alloy and plated with silver. Its shell size is 16-11. It uses the solder termination method. This product is 38.91 mm long, 32.53 mm tall and 32.53 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

251 parts: Ships in 5 days

    Total$13.31Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 251 parts
      • Price: $13.312

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.