AmphenolMS3101F22-18SConnector Circular
Conn Cylindrical Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder | |
| 22-18 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| 67.41 | |
| 38.07 | |
| 34.92 |
Use only the best mil-dtl-5015 circular MS3101F22-18S connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This socket type connector's 8 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 22-18. This product is 67.41 mm long, 34.92 mm tall and 38.07 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

