ITT CannonMS3101F20-15SConnector Circular
Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Solder | |
| 20-15 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3 | |
| Threaded | |
| 500 | |
| 69.85 | |
| 39.88 | |
| 38.1 |
The mil-c-5015 circular MS3101F20-15S connector from ITT is the best way to connect any inputs you need for your application. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 20-15. It has a straight body orientation. This device has a maximum current rating of 41 A. This product is 69.85 mm long, 38.1 mm tall and 39.88 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

