AmphenolMS3101E22-23PConnector Circular
Conn Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Solder Cup | |
| 22-23 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 67.41 | |
| 38.07 | |
| 34.92 |
The mil-dtl-5015 circular MS3101E22-23P connector from Amphenol is the best way to connect any inputs you need for your application. It has a plug type gender. This PL connector's 8 contacts that are made out of copper alloy and plated with silver. Its shell size is 22-23. It has a straight body orientation. This product is 67.41 mm long, 34.92 mm tall and 38.07 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

