AmphenolMS3101E16-10PConnector Circular

Conn Cylindrical Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

This mil-dtl-5015 circular MS3101E16-10P connector from Amphenol will connect any inputs and outputs to your application. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. Its shell size is 16-10. It has a straight body orientation. It has a plug type gender. This product is 64.1 mm long, 25.4 mm tall and 29.23 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.