AmphenolMS3101A8S-1PConnector Circular

Conn Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port

By using this mil-dtl-5015 circular MS3101A8S-1P connector from Amphenol you can connect circular peripherals straight to your device. This PL connector's a single contact that is made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. Its shell size is 8S-1. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 35.3 mm long with a diameter of 13.51 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.