AmphenolMS3101A22-16SConnector Circular
Conn Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Solder | |
| 22-16 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 35.35 | |
| 49.22 |
This mil-dtl-5015 circular MS3101A22-16S connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a plug type gender. This socket type connector's 9 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 22-16. This product is 49.22 mm long with a diameter of 35.35 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

