ITT CannonMS3100R36-10PConnector Circular
Conn Circular PIN 48 POS Solder ST Wall Mount 48 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 48 | |
| 48 | |
| PIN | |
| Solder | |
| 36-10 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 58.98 | |
| 63.5 | |
| 63.5 |
Make a solid connection with this mil-c-5015 circular MS3100R36-10P connector from ITT. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 48 contacts that are made out of copper alloy and plated with silver. Its shell size is 36-10. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 58.98 mm long, 63.5 mm tall and 63.5 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

