ITT CannonMS3100R24-9SConnector Circular
Conn Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| 24-9 | |
| 4-6 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 135 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 0.5 | |
| Threaded | |
| 500 | |
| 55.4 | |
| 44.45 | |
| 47.75 |
By using this MS3100R24-9S connector from ITT you can connect circular peripherals straight to your device. It has a straight body orientation. This socket type connector's 2 contacts that are made out of copper alloy and plated with silver. Its shell size is 24-9. It has a receptacle type gender. This device has a maximum current rating of 135 A. This product is 55.4 mm long, 47.75 mm tall and 44.45 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

