AmphenolMS3100R10S-2PConnector Circular
Conn Cylindrical Circular PIN 1 POS Solder Cup ST Wall Mount 1 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| 1 | |
| PIN | |
| Solder Cup | |
| 10S-2 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 40.33 | |
| 25.4 | |
| 26.06 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3100R10S-2P connector from Amphenol. It has a receptacle type gender. This RCP connector's a single contact that is made out of copper alloy and plated with silver. Its shell size is 10S-2. It has a straight body orientation. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 40.33 mm long, 26.06 mm tall and 25.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

