AmphenolMS3100F22-4SConnector Circular

Conn Circular SKT 4 POS Solder Cup ST Wall Mount 4 Terminal 1 Port

Use this mil-dtl-5015 circular MS3100F22-4S connector from Amphenol to connect peripherals to your device. Its shell size is 22-4. It has a straight body orientation. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It uses the solder cup termination method. This product is 67.41 mm long, 41.27 mm tall and 41.27 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.