ITT CannonMS3100F16-12SConnector Circular
Conn Circular SKT 1 POS Solder ST Wall Mount 1 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| 1 | |
| SKT | |
| Solder | |
| 16-12 | |
| 4-6 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 135 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 0.5 | |
| Threaded | |
| 500 | |
| 66.58 | |
| 32.54 | |
| 32.54 |
Make a solid connection with this mil-c-5015 circular MS3100F16-12S connector from ITT. It has a straight body orientation. Its shell size is 16-12. It has a receptacle type gender. This socket type connector's a single contact that is made out of copper alloy and plated with silver. This device has a maximum current rating of 135 A. It uses the solder termination method. This product is 66.58 mm long, 32.54 mm tall and 32.54 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

