ITT CannonMS3100F12S-3PConnector Circular
Conn Circular PIN 2 POS Solder Cup ST Wall Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder Cup | |
| 12S-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 57.15 | |
| 27.79 | |
| 27.79 |
Use only the best mil-c-5015 circular MS3100F12S-3P connector from ITT to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. This RCP connector's 2 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 12S-3. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 57.15 mm long, 27.79 mm tall and 27.79 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

