AmphenolMS3100E24-21SConnector Circular
Conn Cylindrical Circular SKT 10 POS Solder Cup ST Wall Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Solder Cup | |
| 24-21 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 73.27 | |
| 44.45 | |
| 44.45 |
This input/output mil-dtl-5015 circular MS3100E24-21S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 24-21. It has a receptacle type gender. This socket type connector's 10 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 73.27 mm long, 44.45 mm tall and 44.45 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

