AmphenolMS3100C22-2SConnector Circular

Conn Cylindrical Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3100C22-2S connector from Amphenol is right for you. It has a straight body orientation. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. Its shell size is 22-2. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 49.23 mm long, 41.28 mm tall and 41.28 mm deep.

Import TariffMay apply to this part

1,105 parts: Ships in 5 days

    Total$60.64Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,105 parts
      • Price: $60.64

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.