AmphenolMS3100A36-8SConnector Circular

Conn Circular SKT 47 POS Solder ST Wall Mount 47 Terminal 1 Port

Use this mil-dtl-5015 circular MS3100A36-8S connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 47 contacts that are made out of copper alloy and plated with silver. Its shell size is 36-8. This product is 56.36 mm long, 63.5 mm tall and 63.5 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.