AmphenolMS3100A22-5PConnector Circular
Conn Circular PIN 6 POS Solder Cup ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Solder Cup | |
| 22-5 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 49.22 | |
| 41.27 | |
| 41.27 |
This mil-dtl-5015 circular MS3100A22-5P connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector's 6 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 22-5. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 49.22 mm long, 41.27 mm tall and 41.27 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

