AmphenolMS3100A22-23SConnector Circular
Conn Circular SKT 8 POS Solder Cup ST Wall Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder Cup | |
| 22-23 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 23 | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| 49.22 | |
| 41.27 | |
| 41.27 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3100A22-23S connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 22-23. This socket type connector's 8 contacts that are made out of copper alloy and plated with silver. This product is 49.22 mm long, 41.27 mm tall and 41.27 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

