AmphenolMS3100A20-33SConnector Circular
Conn Circular SKT 11 POS Solder ST Wall Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| 11 | |
| SKT | |
| Solder | |
| 20-33 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 46.84 | |
| 38.1 | |
| 38.1 |
Make a solid connection with this mil-dtl-5015 circular MS3100A20-33S connector from Amphenol. It has a straight body orientation. Its shell size is 20-33. It has a receptacle type gender. This socket type connector's 11 contacts that are made out of copper alloy and plated with silver. It uses the solder termination method. This product is 46.84 mm long, 38.1 mm tall and 38.1 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

