HoneywellMS27787-23DSwitch Toggle
Switch Toggle ON None ON SPDT Locking Lever IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| SPDT | |
| ON None ON | |
| Threaded | |
| 7.5@115VAC 30VDC | |
| 26.67 | |
| Panel Mount with Threads | |
| IWTS | |
| 3 | |
| Complete/Environment-Proof/Panel/Body | |
| N/A/N/A/Panel/Body | |
| Complete/Environment-Proof/N/A/N/A | |
| Straight | |
| -65 | |
| 72 | |
| 15/32-32 | |
| 28.7 | |
| 15.75 | |
| 76.96 |
Use this MS27787-23D toggle switch from Honeywell as a way to toggle the power on one of your components. It has a SPDT configuration. This device has a maximum current rating of 7.5 A @ 115VAC 30VDC. This toggle switch has an operating temperature range of -65 °C to 72 °C. The MS27787-23D toggle switch has an iwts termination style. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 250 VDC. This product is 28.7 mm long, 76.96 mm tall and 15.75 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
