AmphenolMS27656T9B35BConnector Circular
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 9-35 | |
| Yes | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 23.82 | |
| 23.82 |
Use this subminiature cylindrical MS27656T9B35B connector from Amphenol to connect peripherals to your device. It has a straight body orientation. Its shell size is 9-35. It has a receptacle type gender. This socket type connector has 6 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 23.82 mm tall and 23.82 mm deep. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

