AmphenolMS27656T25B2PConnector Circular
Conn Circular PIN 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| 100 | |
| PIN | |
| Crimp | |
| 25-2 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 32.35 | |
| 46.02 | |
| 46.02 |
Make a solid connection with this subminiature cylindrical MS27656T25B2P connector from Amphenol. This RCP connector has 100 contacts that are plated with gold. It has a straight body orientation. Its shell size is 25-2. It has a receptacle type gender. It uses the crimp termination method. This product is 32.35 mm long, 46.02 mm tall and 46.02 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

