AmphenolMS27656T25B29SAConnector Circular
Conn Circular SKT 29 POS Crimp ST Wall Mount 29 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 29 | |
| 29 | |
| SKT | |
| Crimp | |
| 25-29 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.35 | |
| 46.02 | |
| 46.02 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27656T25B29SA connector from Amphenol. This socket type connector has 29 contacts that are plated with gold. It has a straight body orientation. Its shell size is 25-29. It has a receptacle type gender. This product is 32.35 mm long, 46.02 mm tall and 46.02 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

