AmphenolMS27656T19F11SConnector Circular

Conn Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port

The subminiature cylindrical MS27656T19F11S connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. It has a receptacle type gender. Its shell size is 19-11. This socket type connector has 11 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.