AmphenolMS27656T15F15PConnector Circular

Conn Circular PIN 15 POS Crimp ST Wall Mount 15 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27656T15F15P connector from Amphenol is right for you. Its shell size is 15-15. This RCP connector has 15 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 30.96 mm tall and 30.96 mm deep.

Import TariffMay apply to this part

3 parts: Ships in 5 days

    Total$95.19Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 3 parts
      • Price: $95.19

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.