AmphenolMS27656T11F4PAConnector Circular
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 11-4 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 26.18 | |
| 26.18 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27656T11F4PA connector from Amphenol. It has a receptacle type gender. This RCP connector has 4 contacts that are plated with gold. It has a straight body orientation. Its shell size is 11-4. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

