AmphenolMS27656T11B13SConnector Circular
Conn Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| SKT | |
| Crimp | |
| 11-13 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 32.33 | |
| 26.18 | |
| 26.18 |
This subminiature cylindrical MS27656T11B13S connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This socket type connector has 13 contacts that are plated with gold. Its shell size is 11-13. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.33 mm long, 26.18 mm tall and 26.18 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

