AmphenolMS27656E9F98SConnector Circular
Conn Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 9-98 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 23.82 | |
| 23.82 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27656E9F98S connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 3 contacts that are plated with gold. Its shell size is 9-98. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 23.82 mm tall and 23.82 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

