AmphenolMS27656E17B6SConnector Circular

Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

This subminiature cylindrical MS27656E17B6S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector has 6 contacts that are plated with gold. Its shell size is 17-6. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 33.32 mm tall and 33.32 mm deep.

Import TariffMay apply to this part

15 parts: Ships in 5 days

    Total$270.91Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 15 parts
      • Price: $270.91

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.