AmphenolMS27656E15F18PConnector Circular

Conn Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port

This subminiature cylindrical MS27656E15F18P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. Its shell size is 15-18. This RCP connector has 18 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 30.96 mm tall and 30.96 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.