AmphenolMS27656E11B98S-LCConnector Circular

Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Use this subminiature cylindrical MS27656E11B98S-LC connector from Amphenol to connect peripherals to your device. This socket type connector has 6 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 11-98. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.33 mm long, 26.18 mm tall and 26.18 mm deep.

22 parts: Ships in 5 days

    Total$45.29Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 22 parts
      • Price: $45.29

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.