AmphenolMS27513E8A98SConnector Circular

Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27513E8A98S connector from Amphenol. Its shell size is 8-98. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 3 contacts that are plated with gold. This product is 22.76 mm long, 20.62 mm tall and 20.62 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.