AmphenolMS27513E12B98PConnector Circular

Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port

Use only the best subminiature cylindrical MS27513E12B98P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 12-98. It has a receptacle type gender. This RCP connector has 10 contacts that are plated with gold. This product is 22.75 mm long, 26.18 mm tall and 26.18 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.