GlenairMS27511A10CConnector Accessories
Connector Accessories Receptacle Protective Cover Straight Aluminum Cadmium
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Cadmium | |
| -65 | |
| 175 | |
| 14.5 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered receptacle protective cover MS27511A10C connector accessory from Glenair. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 14.5 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
