GlenairMS27510C24CConnector Accessories
Connector Accessories Plug Protective Cover Straight Aluminum Black Anodize
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Plug Protective Cover | |
| Straight | |
| Aluminum | |
| Anodize | |
| Black | |
| -65 | |
| 175 | |
| 44.5 | |
| 14.5 |
This specially designed plug protective cover MS27510C24C connector accessory from Glenair comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This product is 14.5 mm long with a diameter of 44.5 mm. This part has an operating temperature of -65 to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
