AmphenolMS27508E24F1SConnector Circular

Conn Circular SKT 128 POS Crimp ST Box Mount 128 Terminal 1 Port

Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27508E24F1S connector from Amphenol. Its shell size is 24-1. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 128 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 42.87 mm tall and 42.87 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.