AmphenolMS27508E24B35SB-LCConnector Circular

Conn Circular SKT 128 POS Crimp ST Box Mount 128 Terminal 1 Port

This subminiature cylindrical MS27508E24B35SB-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 24-35. It has a straight body orientation. This socket type connector has 128 contacts that are plated with gold. It has a receptacle type gender. This product is 17.06 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.